| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-000-630 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-000-630 |
516-038-000-630
| Heilind Number: | EDA516-038-000-630 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-000-630 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 empty contact slots in a Receptacle style connector. The insulator is Green PES with a large clamp, top entry plastic cover and no hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with our Rack & Panel Connector, designed for seamless integration in PCB applications. Boasting a robust amperage of 8.5 A, this connector ensures reliable power transmission. Crafted from high-quality Copper Alloy with Gold over Nickel plating, it guarantees optimal conductivity and durability. Operable in a wide temperature range from -40 to 105 °C, it suits various environmental conditions. Elevate your electronic setups with this essential component, perfect for Board to Board connections.

