| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-000-635 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-000-635 |
516-038-000-635
| Heilind Number: | EDA516-038-000-635 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-000-635 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 empty contact slots in a Receptacle style connector. The insulator is Green PES with a large clamp, top entry plastic cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic systems with our Rack & Panel Connector. Designed for high-performance applications, this connector features a durable Copper Alloy contact material with Gold over Nickel plating, ensuring reliable and efficient power transmission. With an amperage rating of 8.5 A, it can handle demanding power requirements with ease. Operating smoothly in a wide temperature range from -40 to 105 °C, it's perfect for use in various environments. Whether for industrial machinery, telecommunications equipment, or automotive systems, this connector offers a secure and stable connection, meeting the highest standards of quality and performance. Upgrade your connectivity solutions with this essential component.

