| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-000-636 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-000-636 |
516-038-000-636
| Heilind Number: | EDA516-038-000-636 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-000-636 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 empty contact slots in a Receptacle style connector. The insulator is Green PES with a large clamp, top entry plastic cover and a locknut.
More >>Specifications
Detailed Description
Enhance your connectivity with our Rack & Panel Connector, designed for seamless integration in PCB setups. Engineered for optimal performance, this connector enables secure board-to-board connections, making it ideal for various applications. With a robust construction and high-quality materials like Copper Alloy contacts plated with Gold over Nickel, it ensures reliable conductivity and durability. Operating smoothly in a wide temperature range from -40 to 105 °C, it's suitable for both standard and challenging environments. Trust in our connector for efficient and dependable power delivery, with an amperage rating of 8.5 A. Elevate your connection solutions with this essential component.

