| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-000-640 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-000-640 |
516-038-000-640
| Heilind Number: | EDA516-038-000-640 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-000-640 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 empty contact slots in a Receptacle style connector. The insulator is Green PES with a large clamp, side entry plastic cover and no hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Rack & Panel Connector. Designed for seamless board-to-board PCB connections, it ensures reliable signal transmission in various applications. With a robust copper alloy construction and gold plating over nickel contacts, it offers superior conductivity and corrosion resistance. Operating smoothly in temperatures ranging from -40 to 105 °C, it's a durable solution for demanding environments. Upgrade your setup with this essential connector for efficient and secure electronic connections.

