| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-000-641 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-000-641 |
516-038-000-641
| Heilind Number: | EDA516-038-000-641 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-000-641 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 empty contact slots in a Receptacle style connector. The insulator is Green PES with a large clamp, side entry plastic cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your electronic connections with our high-performance Rack & Panel Connector. Designed for seamless integration in PCB setups, this connector ensures reliable power delivery with an amperage rating of 8.5 A. Crafted from durable Copper Alloy and coated with Gold over Nickel for optimal conductivity, it guarantees long-lasting performance even in harsh environments. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's the ideal choice for industrial applications. Upgrade your connectivity solutions with this essential component.

