| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-000-642 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-000-642 |
516-038-000-642
| Heilind Number: | EDA516-038-000-642 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-000-642 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 empty contact slots in a Receptacle style connector. The insulator is Green PES with a large clamp, side entry plastic cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Rack & Panel Connector, designed for seamless integration in a variety of applications. With an amperage rating of 8.5 A, this connector ensures reliable power transmission. Crafted with high-quality copper alloy contacts plated with gold over nickel, it guarantees optimal conductivity and durability. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for use in diverse environments. Elevate your connectivity experience with this essential component.

