| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-000-650 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-000-650 |
516-038-000-650
| Heilind Number: | EDA516-038-000-650 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-000-650 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 empty contact slots in a Receptacle style connector. The insulator is Green PES with a side entry metal cover and no hardware.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic systems with our Rack & Panel Connector. Designed for seamless integration, this connector ensures reliable power and data transmission. Engineered with precision, it features a durable construction with high-quality Copper Alloy contacts plated in Gold over Nickel for enhanced conductivity and longevity. Operating flawlessly within a wide temperature range from -40 to 105 °C, it guarantees optimal performance even in demanding environments. Trust in this essential component for efficient and secure board-to-board connections in your PCB assemblies.

