| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-000-652 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-000-652 |
516-038-000-652
| Heilind Number: | EDA516-038-000-652 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-000-652 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 empty contact slots in a Receptacle style connector. The insulator is Green PES with a side entry metal cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-performance Rack & Panel Connector. Designed for seamless integration in various electronic systems, this connector ensures reliable power transmission with an amperage rating of 8.5 A. Crafted with durable Copper Alloy contacts plated in Gold over Nickel, it guarantees optimal conductivity and longevity. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for diverse environmental conditions. Trust in its superior quality and precision engineering for all your board-to-board PCB connection needs.

