| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-000-656 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-000-656 |
516-038-000-656
| Heilind Number: | EDA516-038-000-656 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-000-656 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 empty contact slots in a Receptacle style connector. The insulator is Green PES with a side entry metal cover and a locknut.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Rack & Panel Connector, designed for seamless integration in various applications. Engineered for efficiency, it boasts a durable construction with copper alloy contacts plated in gold over nickel, ensuring optimal conductivity and longevity. With an amperage rating of 8.5 A, it offers reliable power transmission, while its wide operating temperature range of -40 to 105 °C guarantees versatility in diverse environments. Trust in this essential component for your PCB connectivity needs, delivering superior performance with every connection.

