| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-000-660 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-000-660 |
516-038-000-660
| Heilind Number: | EDA516-038-000-660 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-000-660 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 empty contact slots in a Receptacle style connector. The insulator is Green PES with a top entry metal cover and no hardware.
More >>Specifications
Detailed Description
Introducing our Rack & Panel Connector, a high-performance solution for your connectivity needs. Designed for seamless integration in PCB setups, this connector boasts a robust construction and reliable performance. With an amperage rating of 8.5 A, it ensures efficient power transmission in various applications. The contact material of copper alloy, paired with gold plating over nickel, guarantees optimal conductivity and corrosion resistance, even in harsh operating environments ranging from -40 to 105 °C. Trust in the durability and functionality of this connector for seamless board-to-board connectivity in your projects.

