| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-000-662 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-000-662 |
516-038-000-662
| Heilind Number: | EDA516-038-000-662 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-000-662 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 empty contact slots in a Receptacle style connector. The insulator is Green PES with a top entry metal cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with our premium Rack & Panel Connector, designed for seamless integration in electronic systems. Featuring a robust construction and high-performance capabilities, this connector ensures reliable power and signal transmission. With a maximum amperage of 8.5 A, it is suitable for a wide range of applications. Crafted from durable Copper Alloy with Gold over Nickel plating, it guarantees long-lasting durability and efficient conductivity. Operating smoothly in temperatures ranging from -40 to 105 °C, it is perfect for use in diverse environmental conditions. Elevate your PCB connectivity with this essential component, a standout in our extensive range of connectors.

