| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-000-665 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-000-665 |
516-038-000-665
| Heilind Number: | EDA516-038-000-665 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-000-665 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 empty contact slots in a Receptacle style connector. The insulator is Green PES with a top entry metal cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance your PCB connections with our Rack & Panel Connector, a high-performance solution designed for seamless board-to-board connectivity. Built to endure harsh environments, this connector features a rugged construction and operates efficiently in temperatures ranging from -40 to 105 °C. With an amperage rating of 8.5 A, it ensures reliable power transmission, while its copper alloy contact material and gold-plated nickel finish guarantee optimal conductivity. Upgrade your system with this essential component for enhanced performance and durability.

