| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-000-666 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-000-666 |
516-038-000-666
| Heilind Number: | EDA516-038-000-666 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-000-666 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 empty contact slots in a Receptacle style connector. The insulator is Green PES with a top entry metal cover and a locknut.
More >>Specifications
Detailed Description
Introducing our Rack & Panel Connector, a reliable solution for seamless board-to-board PCB connections. Designed for optimal performance in demanding environments, this connector boasts a high amperage rating of 8.5 A, making it perfect for power-intensive applications. Crafted from durable copper alloy with gold plating over nickel, it ensures excellent conductivity and corrosion resistance. With an operating temperature range of -40 to 105 °C, it guarantees reliable operation even in extreme conditions. Trust in this essential component for secure and efficient connectivity in your PCB setups.

