| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-500-101 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Hole |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-038-500-101 |
516-038-500-101
| Heilind Number: | EDA516-038-500-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-500-101 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Hole type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Plug style connector. The insulator is Green DAP with no cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with our Rack & Panel Connector, designed for seamless board-to-board PCB connections. Featuring a durable construction with copper alloy contacts plated in gold over nickel, this connector ensures reliable performance in demanding environments. With a contact type of Wire Hole, it offers easy installation and secure wire connections. Operating seamlessly in temperatures ranging from -40 to 125 °C, it's suitable for a wide range of applications. Trust in this connector for efficient and robust connectivity solutions in your projects.

