| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-500-106 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Hole |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-038-500-106 |
516-038-500-106
| Heilind Number: | EDA516-038-500-106 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-500-106 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Hole type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Plug style connector. The insulator is Green DAP with no cover and a locknut.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-performance Rack & Panel Connector. Designed for seamless board-to-board PCB connections, this essential component ensures reliable power delivery with an amperage of 8.5 A. Crafted from durable copper alloy with gold plating over nickel, each wire hole contact guarantees optimal conductivity in any environment. Operating flawlessly in temperatures ranging from -40 to 125 °C, it's the perfect solution for a wide range of industrial applications. Elevate your system's performance with this essential connector.

