| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-500-200 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Hole |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-038-500-200 |
516-038-500-200
| Heilind Number: | EDA516-038-500-200 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-500-200 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Hole type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Green DAP with no cover and no hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Rack & Panel Connector. Designed for seamless board-to-board PCB connections, this essential component features durable copper alloy contacts with gold plating for optimal conductivity. With a robust construction and an operating temperature range of -40 to 125 °C, it ensures reliable performance even in harsh environments. Perfect for various electronic applications, this connector is a must-have for any professional setup. Upgrade your connectivity solutions today with this premium-quality connector.

