| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-500-212 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Hole |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-038-500-212 |
516-038-500-212
| Heilind Number: | EDA516-038-500-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-500-212 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Hole type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Green DAP with a standard clamp, top entry plastic cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-performance Rack & Panel Connector. Designed for seamless board-to-board integration, this connector ensures reliable power transmission with an amperage rating of 8.5 A. Crafted from durable Copper Alloy with Gold plating over Nickel, each contact point guarantees optimal conductivity and longevity. Featuring a Wire Hole contact type, it facilitates easy installation and maintenance. Engineered to withstand extreme temperatures ranging from -40 to 125 °C, this connector is ideal for demanding industrial applications. Rest assured, it is fully compliant with RoHS regulations, making it a sustainable choice for your projects. Elevate your connectivity solutions with this essential component.

