| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-500-215 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Hole |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-038-500-215 |
516-038-500-215
| Heilind Number: | EDA516-038-500-215 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-500-215 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Hole type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Green DAP with a standard clamp, top entry plastic cover and an actuating screw.
More >>Specifications
Detailed Description
Elevate your connection capabilities with our Rack & Panel Connector, designed for seamless integration in high-performance electronic systems. This essential component features a durable Copper Alloy construction with Gold over Nickel plating, ensuring optimal conductivity and longevity. With a contact amperage of 8.5 A and wire hole contact type, it offers reliable power transmission in various applications. Operating smoothly within a wide temperature range from -40 to 125 °C, this connector is built to withstand harsh environmental conditions. Elevate your connection capabilities with our Rack & Panel Connector, designed for seamless integration in high-performance electronic systems. This essential component features a durable Copper Alloy construction with Gold over Nickel plating, ensuring optimal conductivity and longevity. With a contact amperage of 8.5 A and wire hole contact type, it offers reliable power transmission in various applications. Operating smoothly within a wide temperature range from -40 to 125 °C, this connector is built to withstand harsh environmental conditions.

