| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-500-232 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Hole |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-038-500-232 |
516-038-500-232
| Heilind Number: | EDA516-038-500-232 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-500-232 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Hole type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Green DAP with a large clamp, top entry plastic cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with our Rack & Panel Connector, designed for seamless integration in a variety of applications. This high-performance component boasts a robust construction, featuring copper alloy contacts with gold plating over nickel for optimal conductivity and durability. With a current rating of 8.5 A, it ensures reliable power transmission. The wire hole contact type facilitates easy installation, while its wide operating temperature range of -40 to 125 °C guarantees performance in harsh environments. Trust in this essential connector for efficient and secure board-to-board PCB connections.

