| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-500-252 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Hole |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-038-500-252 |
516-038-500-252
| Heilind Number: | EDA516-038-500-252 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-500-252 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Hole type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Green DAP with a side entry metal cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with our Rack & Panel Connector, designed for seamless integration in a variety of applications. This high-quality connector features a durable construction with copper alloy contact material, ensuring reliable performance. The gold plating over nickel contacts not only offers superior conductivity but also protects against corrosion, making it ideal for long-term use. With a wire hole contact type and an amperage rating of 8.5 A, it provides efficient power transmission. Operating seamlessly in temperatures ranging from -40 to 125 °C, this connector is suitable for diverse environments. Upgrade your setup with this essential component for optimal connectivity.

