| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-500-266 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Hole |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-038-500-266 |
516-038-500-266
| Heilind Number: | EDA516-038-500-266 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-500-266 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Hole type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Green DAP with a top entry metal cover and a locknut.
More >>Specifications
Detailed Description
Enhance your connectivity with our premium Rack & Panel Connector, designed for seamless integration in various electronic applications. This high-performance connector features a durable Copper Alloy construction with Gold over Nickel plating for optimal conductivity and corrosion resistance. With a contact type of Wire Hole, it ensures secure and reliable connections. Operating flawlessly in temperatures ranging from -40 to 125 °C, it is perfect for both indoor and outdoor use. Upgrade your PCB setups with this essential component, offering a maximum amperage of 8.5 A. Discover unparalleled efficiency in your connectivity solutions with this top-of-the-line Rack & Panel Connector.

