| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-500-305 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Hole |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-500-305 |
516-038-500-305
| Heilind Number: | EDA516-038-500-305 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-500-305 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Hole type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Plug style connector. The insulator is Grey PC withno cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance your connectivity with our Rack & Panel Connector, designed for seamless integration in a variety of applications. This high-performance connector features a durable construction with copper alloy contacts and gold plating over nickel for superior conductivity and corrosion resistance. With a contact type of Wire Hole, it ensures secure and reliable connections. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is built to withstand harsh environmental conditions. Perfect for use in PCB connectors, board-to-board connections, and more, it's a versatile solution for your connectivity needs. Upgrade your systems with this essential component and experience enhanced performance and reliability.

