| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-500-331 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Hole |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-500-331 |
516-038-500-331
| Heilind Number: | EDA516-038-500-331 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-500-331 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Hole type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Plug style connector. The insulator is Grey PC witha large clamp, top entry plastic cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your electronic connections with this high-performance Rack & Panel Connector, designed for seamless board-to-board PCB integration. Featuring a durable Copper Alloy construction with Gold over Nickel plating, each wire hole contact ensures reliable conductivity and longevity. With an amperage rating of 8.5 A, this connector is ideal for power and signal transmission in various applications. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees dependable performance even in challenging environmental conditions. Upgrade your connectivity solutions with this essential component.

