| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-500-402 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Hole |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-500-402 |
516-038-500-402
| Heilind Number: | EDA516-038-500-402 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-500-402 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Hole type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Grey PC withno cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with our Rack & Panel Connector, a reliable and efficient solution for your PCB interfacing needs. Designed for seamless integration, this connector features Wire Hole contact type, ensuring secure connections. With a durable Copper Alloy contact material and Gold over Nickel plating, it guarantees optimal performance and longevity even in harsh environments. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is versatile and dependable. Plus, with RoHS compliance, you can trust in its environmental responsibility. Upgrade your setup with this high-quality connector and experience seamless connectivity like never before.

