| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-500-421 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Hole |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-500-421 |
516-038-500-421
| Heilind Number: | EDA516-038-500-421 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-500-421 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Hole type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Grey PC witha standard clamp, side entry plastic cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with our Rack & Panel Connector, a vital component for seamless communication in various electronic systems. Designed for optimal performance, this connector features a durable Copper Alloy contact material with a protective Gold over Nickel plating, ensuring reliable conductivity and resistance to corrosion. With a contact type of Wire Hole, it offers a secure and efficient connection for your wiring needs. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of environments. Trust in the quality and functionality of this essential connector for your PCB and board-to-board connections.

