| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-500-511 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Hole |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-500-511 |
516-038-500-511
| Heilind Number: | EDA516-038-500-511 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-500-511 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Hole type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Plug style connector. The insulator is Green PES with a standard clamp, top entry plastic cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our Rack & Panel Connector, designed for reliable and efficient board-to-board PCB connections. With a contact amperage of 8.5 A, it ensures seamless power transmission in various applications. The contact material, made of durable copper alloy with gold plating over nickel, guarantees optimal conductivity and corrosion resistance. Featuring wire hole contact type, it facilitates easy and secure installation. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is perfect for demanding industrial environments. Trust in its high performance and durability for your connectivity needs.

