| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-500-515 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Hole |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-500-515 |
516-038-500-515
| Heilind Number: | EDA516-038-500-515 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-500-515 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Hole type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Plug style connector. The insulator is Green PES with a standard clamp, top entry plastic cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance your circuit connections with our high-performance Rack & Panel Connector. Designed for seamless board-to-board PCB integration, this connector ensures reliable power and data transmission in various electronic applications. With a robust copper alloy construction and gold plating over nickel contacts, it guarantees excellent conductivity and durability. Featuring a wire hole contact type and an amperage rating of 8.5 A, it is suitable for demanding industrial environments. Operating efficiently in temperatures ranging from -40 to 105°C, it offers exceptional performance under extreme conditions. Elevate your connectivity solutions with this essential component.

