| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-500-521 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Hole |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-500-521 |
516-038-500-521
| Heilind Number: | EDA516-038-500-521 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-500-521 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Hole type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Plug style connector. The insulator is Green PES with a standard clamp, side entry plastic cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connection capabilities with our Rack & Panel Connector, designed for seamless board-to-board PCB integration. Featuring a robust construction with copper alloy contacts plated in gold over nickel, it ensures reliable performance even in harsh environments with an operating temperature range of -40 to 105°C. With a contact type of Wire Hole, it offers secure and efficient connectivity for your electronic systems. Rest assured, this connector is fully compliant with RoHS regulations, making it a sustainable choice for your projects. Upgrade your setup with this essential component for optimal performance and durability.

