| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-500-522 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Hole |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-500-522 |
516-038-500-522
| Heilind Number: | EDA516-038-500-522 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-500-522 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Hole type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Plug style connector. The insulator is Green PES with a standard clamp, side entry plastic cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Rack & Panel Connector, designed to deliver reliable performance in various applications. With a contact material of durable Copper Alloy and contact plating of Gold over Nickel, this connector ensures efficient conductivity and corrosion resistance. Featuring a Wire Hole contact type, it offers easy installation and secure connections. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for use in diverse environments. Upgrade your PCB connectivity with this high-quality component.

