| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-500-666 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Hole |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-500-666 |
516-038-500-666
| Heilind Number: | EDA516-038-500-666 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-500-666 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Hole type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Green PES with a top entry metal cover and a locknut.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Rack & Panel Connector. Designed for seamless integration, this essential component ensures reliable power transmission with an amperage of 8.5 A. Crafted from durable Copper Alloy with Gold over Nickel plating, it guarantees optimal conductivity and longevity. The Wire Hole contact type offers easy installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Perfect for use in PCB connectors and board-to-board connections, this connector is a versatile solution for your electronic assemblies. Elevate your system's performance with this premium connector.

