| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-501-100 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-038-501-100 |
516-038-501-100
| Heilind Number: | EDA516-038-501-100 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-501-100 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Plug style connector. The insulator is Green DAP with no cover and no hardware.
More >>Specifications
Detailed Description
Introducing our high-performance 516-038-501-100 Rack & Panel Connector, designed to meet your most demanding connectivity needs. This essential component boasts a robust construction, featuring Copper Alloy contacts with Gold over Nickel plating for superior conductivity and longevity. With a contact type of Taper Tail, it ensures secure and reliable connections in any application. Operating flawlessly in temperatures ranging from -40 to 125°C, this connector is suitable for use in a wide variety of environments. Whether you're in the aerospace, automotive, or industrial sector, trust in the 516-038-501-100 to deliver optimal performance and durability. Elevate your connectivity solutions with this essential component, available now for seamless integration into your systems.

