| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-501-105 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-038-501-105 |
516-038-501-105
| Heilind Number: | EDA516-038-501-105 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-501-105 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Plug style connector. The insulator is Green DAP with no cover and an actuating screw.
More >>Specifications
Detailed Description
Introducing our 516-038-501-105 Rack & Panel Connector, the ultimate solution for secure and efficient board-to-board PCB connections. With a robust amperage rating of 8.5 A, this connector ensures reliable power transmission in any application. Crafted from high-quality copper alloy with gold plating over nickel, it guarantees superior conductivity and corrosion resistance for long-lasting performance. The unique Taper Tail design facilitates easy installation and maintenance, while its wide operating temperature range of -40 to 125 °C makes it suitable for even the most demanding environments. Trust in the 516-038-501-105 for seamless and dependable connectivity in your electronic systems.

