| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-501-106 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-038-501-106 |
516-038-501-106
| Heilind Number: | EDA516-038-501-106 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-501-106 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Plug style connector. The insulator is Green DAP with no cover and a locknut.
More >>Specifications
Detailed Description
Introducing our 516-038-501-106 Rack & Panel Connector, the perfect solution for seamless and reliable board-to-board PCB connections. With an amperage rating of 8.5 A, this connector ensures efficient power transmission in a wide range of applications. Crafted from durable copper alloy with gold plating over nickel, it guarantees superior conductivity and corrosion resistance, even in harsh environments. The innovative taper tail contact design facilitates easy installation and secure connections. Operating flawlessly in temperatures ranging from -40 to 125 °C, this connector is a dependable choice for demanding industrial and electronic systems. Trust in the quality and performance of our Rack & Panel Connector to elevate your connectivity solutions.

