| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-501-110 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-038-501-110 |
516-038-501-110
| Heilind Number: | EDA516-038-501-110 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-501-110 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Plug style connector. The insulator is Green DAP with a standard clamp, top entry plastic cover and no hardware.
More >>Specifications
Detailed Description
Introducing our 516-038-501-110 Rack & Panel Connector, a high-performance solution designed to facilitate seamless board-to-board connections in a variety of electronic applications. Engineered for reliability, this connector boasts a robust construction featuring copper alloy contacts with a durable gold over nickel plating, ensuring exceptional conductivity and resistance to corrosion. With a maximum amperage rating of 8.5 A, it is suitable for use in power-intensive setups. The innovative Taper Tail contact design not only enhances signal transmission efficiency but also simplifies installation processes. Operating flawlessly in extreme temperatures ranging from -40 to 125 °C, this connector guarantees optimal performance even in harsh environments. Trust in the 516-038-501-110 for efficient and dependable connectivity in your PCB assemblies.

