| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-501-111 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-038-501-111 |
516-038-501-111
| Heilind Number: | EDA516-038-501-111 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-501-111 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Plug style connector. The insulator is Green DAP with a standard clamp, top entry plastic cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our premium Rack & Panel Connector, designed for superior performance in high-amperage applications. With a robust construction featuring Copper Alloy contacts plated with Gold over Nickel, this connector ensures reliable and efficient power transmission. The Taper Tail contact type offers a secure and stable connection, even in harsh operating environments with temperatures ranging from -40 to 125°C. Ideal for use in various industries, this connector guarantees seamless board-to-board connections, making it a must-have component for any electronic assembly project. Trust in the quality and durability of this essential connector for your next design.

