| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-501-115 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-038-501-115 |
516-038-501-115
| Heilind Number: | EDA516-038-501-115 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-501-115 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Plug style connector. The insulator is Green DAP with a standard clamp, top entry plastic cover and an actuating screw.
More >>Specifications
Detailed Description
Introducing our Rack & Panel Connector, featuring high-performance capabilities for seamless board-to-board PCB connections. Crafted with durable Copper Alloy contacts and enhanced with Gold over Nickel plating, this connector ensures optimal conductivity and longevity in any industrial setting. With a tapered tail design, it offers secure and reliable mating, even in high-vibration environments. Operating flawlessly in temperatures ranging from -40 to 125 °C, it guarantees consistent performance under extreme conditions. Trust in this connector for efficient and dependable power and signal transmission in your electronic systems.

