| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-501-121 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-038-501-121 |
516-038-501-121
| Heilind Number: | EDA516-038-501-121 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-501-121 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Plug style connector. The insulator is Green DAP with a standard clamp, side entry plastic cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our 516-038-501-121 Rack & Panel Connector, meticulously engineered for seamless power and data transmission in a variety of applications. With a robust amperage rating of 8.5 A, this connector ensures reliable connectivity even in demanding environments. Crafted from high-quality copper alloy with gold plating over nickel, it guarantees superior conductivity and corrosion resistance for long-lasting performance. The innovative Taper Tail contact design enhances contact stability and minimizes signal loss, while its wide operating temperature range of -40 to 125 °C makes it suitable for use in extreme conditions. Trust in the exceptional quality and versatility of this connector for your PCB interconnect needs.

