| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-501-125 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-038-501-125 |
516-038-501-125
| Heilind Number: | EDA516-038-501-125 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-501-125 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Plug style connector. The insulator is Green DAP with a standard clamp, side entry plastic cover and an actuating screw.
More >>Specifications
Detailed Description
Introducing our 516-038-501-125 Rack & Panel Connector, the perfect solution for seamless and reliable board-to-board PCB connections. Designed for optimal performance, this connector boasts a high amperage rating of 8.5 A, making it ideal for power-intensive applications. Crafted with precision, each contact is made from durable copper alloy with a gold plating over nickel, ensuring superior conductivity and corrosion resistance. With a unique Taper Tail design, installation is effortless and secure. Operating flawlessly in a wide temperature range from -40 to 125 °C, this connector is built to withstand even the harshest environments. Trust in the quality and performance of our Rack & Panel Connector for your next project.

