| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-501-130 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-038-501-130 |
516-038-501-130
| Heilind Number: | EDA516-038-501-130 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-501-130 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Plug style connector. The insulator is Green DAP with a large clamp, top entry plastic cover and no hardware.
More >>Specifications
Detailed Description
Introducing our 516-038-501-130 Rack & Panel Connector, the ultimate solution for secure and efficient board-to-board PCB connections. Engineered for superior performance, this connector boasts a robust construction and high-quality materials, including Copper Alloy contacts with Gold over Nickel plating. With a reliable Taper Tail contact type, it ensures seamless power transmission with an amperage rating of 8.5 A. Operating flawlessly in extreme temperatures ranging from -40 to 125 °C, it is ideal for use in diverse industrial applications. Trust in the durability and precision of this connector to streamline your electronic connections with ease. Elevate your project with the pinnacle of reliability – the 516-038-501-130 Rack & Panel Connector.

