| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-501-131 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-038-501-131 |
516-038-501-131
| Heilind Number: | EDA516-038-501-131 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-501-131 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Plug style connector. The insulator is Green DAP with a large clamp, top entry plastic cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our 516-038-501-131 Rack & Panel Connector, the perfect solution for seamless board-to-board PCB connectivity. Engineered for optimal performance, this connector boasts a high amperage rating of 8.5 A, making it ideal for power-intensive applications. Crafted with precision, its copper alloy contacts are plated with gold over nickel for enhanced durability and conductivity. The tapered tail design ensures secure and reliable connections, even in harsh operating environments ranging from -40 to 125 °C. Trust in the quality and reliability of this essential component for your electronic systems.

