| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-501-140 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-038-501-140 |
516-038-501-140
| Heilind Number: | EDA516-038-501-140 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-501-140 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Plug style connector. The insulator is Green DAP with a large clamp, side entry plastic cover and no hardware.
More >>Specifications
Detailed Description
Introducing our high-performance Rack & Panel Connector, expertly engineered for seamless board-to-board PCB connectivity in demanding environments. Designed for optimal power transmission, this connector boasts a robust amperage rating of 8.5 A, making it ideal for industrial applications. Crafted with precision from durable Copper Alloy, each contact point is plated with Gold over Nickel for superior conductivity and longevity. The innovative Taper Tail design ensures secure and reliable connections, even in harsh operating conditions ranging from -40 to 125 °C. Trust in the exceptional quality and performance of our Rack & Panel Connector for all your PCB assembly needs.

