| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-501-141 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-038-501-141 |
516-038-501-141
| Heilind Number: | EDA516-038-501-141 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-501-141 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Plug style connector. The insulator is Green DAP with a large clamp, side entry plastic cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our 516-038-501-141 Rack & Panel Connector, a powerhouse in high-performance connectivity solutions. Engineered for durability and reliability, this connector is designed to handle amperages of up to 8.5 A with ease. Crafted from premium Copper Alloy with Gold over Nickel plating, it ensures optimal conductivity and corrosion resistance for seamless signal transmission. Featuring a Taper Tail contact type, it guarantees secure and stable connections in even the most demanding environments. With an operating temperature range of -40 to 125 °C, this connector is built to excel in both extreme cold and hot conditions. Trust in the 516-038-501-141 for all your board-to-board PCB connectivity needs, and experience unparalleled performance with every connection.

