| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-501-145 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-038-501-145 |
516-038-501-145
| Heilind Number: | EDA516-038-501-145 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-501-145 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Plug style connector. The insulator is Green DAP with a large clamp, side entry plastic cover and an actuating screw.
More >>Specifications
Detailed Description
Introducing our 516-038-501-145 Rack & Panel Connector, the ultimate solution for seamless board-to-board PCB connectivity in industrial settings. Engineered for high-performance applications, this connector boasts a robust copper alloy construction, ensuring reliable power transfer at an amperage rating of 8.5 A. The gold plating over nickel contacts not only enhances conductivity but also offers exceptional corrosion resistance, perfect for harsh operating environments with temperatures ranging from -40 to 125 °C. With its innovative Taper Tail design, installation is a breeze, guaranteeing a secure and stable connection every time. Trust in the quality and durability of our Rack & Panel Connector for all your PCB connectivity needs.

