| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-501-151 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-038-501-151 |
516-038-501-151
| Heilind Number: | EDA516-038-501-151 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-501-151 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Plug style connector. The insulator is Green DAP with a side entry metal cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our high-performance Rack & Panel Connector, designed for seamless and secure board-to-board PCB connections. This essential component features a robust construction with contact pins made of premium Copper Alloy, ensuring reliable power transmission. The Gold over Nickel plating offers exceptional corrosion resistance and longevity, even in harsh environments. The Taper Tail contact type guarantees a precise and stable connection, while the wide operating temperature range of -40 to 125 °C makes it suitable for a variety of applications. With an amperage rating of 8.5 A, this connector is perfect for high-power systems. Trust in our Connector to deliver unparalleled performance and durability in your electronic assemblies.

