516-038-501-155

Heilind Number:EDA516-038-501-155
Manufacturer:EDAC
Manufacturer Number:516-038-501-155
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

516 Series Rack & Panel Connector with 38 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Plug style connector. The insulator is Green DAP with a side entry metal cover and an actuating screw.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 516-038-501-155
Amperage:8.5 A
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel
Contact Type:Taper Tail
Operating Temperature Range:-40 - 125 °C
SKU:EDA516-038-501-155

Detailed Description

Introducing our Rack & Panel Connector, designed for seamless and reliable board-to-board PCB connections. With an amperage rating of 8.5 A, this connector ensures efficient power transmission in high-demand applications. Crafted from durable copper alloy with gold over nickel plating, it guarantees excellent conductivity and corrosion resistance. The innovative Taper Tail contact design facilitates easy installation and secure connectivity, even in harsh environments with an operating temperature range of -40 to 125 °C. Trust in this essential component for your electronic assembly needs, available now in our Products category.