| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-501-160 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-038-501-160 |
516-038-501-160
| Heilind Number: | EDA516-038-501-160 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-501-160 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Plug style connector. The insulator is Green DAP with a top entry metal cover and no hardware.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our 516-038-501-160 Rack & Panel Connector. Designed for high-performance applications, this connector boasts a robust construction and reliable functionality. With an amperage rating of 8.5 A, it ensures efficient power transmission. The copper alloy contacts, plated with gold over nickel, guarantee optimal conductivity and durability. Featuring a taper tail design, it offers secure and stable connections. Operating flawlessly in a wide temperature range from -40 to 125 °C, this connector is suitable for various industrial environments. Trust in its quality and performance for seamless board-to-board PCB connections. Elevate your connectivity game with this essential component.

