| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-501-162 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-038-501-162 |
516-038-501-162
| Heilind Number: | EDA516-038-501-162 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-501-162 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Plug style connector. The insulator is Green DAP with a top entry metal cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our 516-038-501-162 Rack & Panel Connector, a high-performance solution for seamless board-to-board connectivity. Designed for optimal power transfer, this connector boasts an impressive 8.5 A amperage rating, making it ideal for a wide range of applications. Crafted with precision and durability in mind, it features copper alloy contacts with gold plating over nickel, ensuring reliable conductivity and longevity. The Taper Tail contact design further enhances signal integrity, while its wide operating temperature range of -40 to 125 °C guarantees performance in even the most extreme environments. Trust in the 516-038-501-162 for efficient and secure connections in your PCB assembly projects.

