| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-501-165 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-038-501-165 |
516-038-501-165
| Heilind Number: | EDA516-038-501-165 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-501-165 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Plug style connector. The insulator is Green DAP with a top entry metal cover and an actuating screw.
More >>Specifications
Detailed Description
Introducing our high-performance Rack & Panel Connector, SKU 516-038-501-165, designed for seamless board-to-board PCB connectivity. Engineered for maximum reliability, this connector features copper alloy contacts with gold plating over nickel for superior conductivity and corrosion resistance. With a maximum amperage rating of 8.5 A, it is perfect for demanding industrial applications. The innovative Taper Tail contact design ensures secure and stable connections, even in harsh operating environments ranging from -40 to 125 °C. Trust in the quality and durability of this essential component for your electronic systems.

