| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-501-200 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-038-501-200 |
516-038-501-200
| Heilind Number: | EDA516-038-501-200 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-501-200 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Green DAP with no cover and no hardware.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our high-performance Rack & Panel Connector, SKU 516-038-501-200. Designed for seamless integration in board-to-board PCB setups, this connector is a reliable choice for ensuring secure and efficient data transmission. With a robust construction and copper alloy contacts plated with gold over nickel, it guarantees durability and optimal conductivity, even in demanding environments. The tapered tail contact type further enhances its reliability, while its wide operating temperature range of -40 to 125 °C ensures consistent performance in extreme conditions. Trust in this connector for your critical applications in industries such as telecommunications, aerospace, and industrial automation. Elevate your connectivity standards with this essential component, available now in our product lineup.

