| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-501-201 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-038-501-201 |
516-038-501-201
| Heilind Number: | EDA516-038-501-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-501-201 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Green DAP with no cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our 516-038-501-201 Rack & Panel Connector, a high-performance solution for seamless board-to-board connections. Engineered for reliability, this connector boasts a current rating of 8.5 A, making it ideal for demanding applications. Crafted from durable Copper Alloy with Gold over Nickel plating, it ensures optimal conductivity and corrosion resistance. Featuring Taper Tail contacts, it guarantees a secure and stable connection even in harsh environments. With an operating temperature range of -40 to 125 °C, it is suitable for a wide range of industrial settings. Trust in the quality and performance of our Rack & Panel Connector to power your connectivity needs with precision.

